Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN2053UQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN2053UQ-13TR-ND - Tape & Reel (TR) 31-DMN2053UQ-13CT-ND - Cut Tape (CT) 31-DMN2053UQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2053UQ-13 |
Description | MOSFET BVDSS: 8V~24V SOT23 T&R 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.5A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 414 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,10550 € | 10,55 € |
| 500 | 0,07796 € | 38,98 € |
| 1.000 | 0,06905 € | 69,05 € |
| 2.000 | 0,06154 € | 123,08 € |
| 5.000 | 0,05339 € | 266,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04689 € | 468,90 € |
| 20.000 | 0,04277 € | 855,40 € |
| 30.000 | 0,04068 € | 1.220,40 € |
| 50.000 | 0,03832 € | 1.916,00 € |
| 70.000 | 0,03692 € | 2.584,40 € |
| 100.000 | 0,03556 € | 3.556,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |












