
DMN24H11DS-7 | |
|---|---|
DigiKey Part Number | 31-DMN24H11DS-7TR-ND - Tape & Reel (TR) 31-DMN24H11DS-7CT-ND - Cut Tape (CT) 31-DMN24H11DS-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN24H11DS-7 |
Description | MOSFET N-CH 240V 270MA SOT23 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 240 V 270mA (Ta) 750mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN24H11DS-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 240 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 76.8 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 750mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37700 € | 3,77 € |
| 100 | 0,24280 € | 24,28 € |
| 500 | 0,18456 € | 92,28 € |
| 1.000 | 0,16575 € | 165,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13759 € | 412,77 € |
| 6.000 | 0,12591 € | 755,46 € |
| 9.000 | 0,11996 € | 1.079,64 € |
| 15.000 | 0,11327 € | 1.699,05 € |
| 21.000 | 0,10931 € | 2.295,51 € |
| 30.000 | 0,10656 € | 3.196,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |










