
DMN2991UDJ-7A | |
|---|---|
DigiKey Part Number | 31-DMN2991UDJ-7ATR-ND - Tape & Reel (TR) 31-DMN2991UDJ-7ACT-ND - Cut Tape (CT) 31-DMN2991UDJ-7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2991UDJ-7A |
Description | MOSFET 2N-CH 20V 0.52A SOT963 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 520mA (Ta) 400mW (Ta) Surface Mount SOT-963 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 520mA (Ta) | |
Rds On (Max) @ Id, Vgs | 990mOhm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 21.5pF @ 15V | |
Power - Max | 400mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09440 € | 9,44 € |
| 500 | 0,06958 € | 34,79 € |
| 1.000 | 0,06153 € | 61,53 € |
| 2.000 | 0,05474 € | 109,48 € |
| 5.000 | 0,04736 € | 236,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04151 € | 415,10 € |
| 20.000 | 0,03779 € | 755,80 € |
| 30.000 | 0,03589 € | 1.076,70 € |
| 50.000 | 0,03375 € | 1.687,50 € |
| 70.000 | 0,03248 € | 2.273,60 € |
| 100.000 | 0,03126 € | 3.126,00 € |
| 250.000 | 0,03001 € | 7.502,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |



