Parametric Equivalent

DMN3071LFR4-7R | |
|---|---|
DigiKey Part Number | DMN3071LFR4-7RDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3071LFR4-7R |
Description | MOSFET N-CH 30V 3.4A 3DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.4A (Ta) 500mW Surface Mount X2-DFN1010-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 190 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07285 € | 218,55 € |
| 6.000 | 0,06592 € | 395,52 € |
| 9.000 | 0,06239 € | 561,51 € |
| 15.000 | 0,05841 € | 876,15 € |
| 21.000 | 0,05606 € | 1.177,26 € |
| 30.000 | 0,05377 € | 1.613,10 € |
| 75.000 | 0,04875 € | 3.656,25 € |
| 150.000 | 0,04858 € | 7.287,00 € |
| Unit Price without VAT: | 0,07285 € |
|---|---|
| Unit Price with VAT: | 0,08669 € |


