
DMN6017SFV-7 | |
|---|---|
DigiKey Part Number | 31-DMN6017SFV-7TR-ND - Tape & Reel (TR) 31-DMN6017SFV-7CT-ND - Cut Tape (CT) 31-DMN6017SFV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6017SFV-7 |
Description | MOSFET N-CH 60V 35A POWERDI3333 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 35A (Tc) 1W (Ta) Surface Mount PowerDI3333-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2711 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 (Type UX) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,60500 € | 6,05 € |
| 100 | 0,39700 € | 39,70 € |
| 500 | 0,30740 € | 153,70 € |
| 1.000 | 0,27853 € | 278,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24662 € | 493,24 € |
| 4.000 | 0,22681 € | 907,24 € |
| 6.000 | 0,21671 € | 1.300,26 € |
| 10.000 | 0,20537 € | 2.053,70 € |
| 14.000 | 0,20275 € | 2.838,50 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

