DT2042-04SOQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT2042-04SOQ-7
DT2042-04SOQ-7

DMP2004DMK-7

DigiKey Part Number
31-DMP2004DMK-7TR-ND - Tape & Reel (TR)
31-DMP2004DMK-7CT-ND - Cut Tape (CT)
31-DMP2004DMK-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2004DMK-7
Description
MOSFET 2P-CH 20V 0.55A SOT26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 550mA 500mW Surface Mount SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
550mA
Rds On (Max) @ Id, Vgs
900mOhm @ 430mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
175pF @ 16V
Power - Max
500mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,50500 €5,05 €
1000,32890 €32,89 €
5000,25280 €126,40 €
1.0000,22828 €228,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19121 €573,63 €
6.0000,17599 €1.055,94 €
9.0000,16824 €1.514,16 €
15.0000,15952 €2.392,80 €
21.0000,15870 €3.332,70 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €