
DMP2078LCA3-7 | |
|---|---|
DigiKey Part Number | DMP2078LCA3-7DITR-ND - Tape & Reel (TR) DMP2078LCA3-7DICT-ND - Cut Tape (CT) DMP2078LCA3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2078LCA3-7 |
Description | MOSFET P-CH 20V 3.4A X4DSN1006-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.4A (Ta) 810mW (Ta) Surface Mount X4-DSN1006-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP2078LCA3-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 8V | |
Rds On (Max) @ Id, Vgs | 78mOhm @ 500mA, 8V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.6 nC @ 4.5 V | |
Vgs (Max) | -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 228 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 810mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X4-DSN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24700 € | 2,47 € |
| 100 | 0,15610 € | 15,61 € |
| 500 | 0,11678 € | 58,39 € |
| 1.000 | 0,10410 € | 104,10 € |
| 2.000 | 0,09341 € | 186,82 € |
| 5.000 | 0,08181 € | 409,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07240 € | 724,00 € |
| 20.000 | 0,06655 € | 1.331,00 € |
| 30.000 | 0,06357 € | 1.907,10 € |
| 50.000 | 0,06022 € | 3.011,00 € |
| 70.000 | 0,05916 € | 4.141,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

