Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP31D7LT-7 | |
|---|---|
DigiKey Part Number | 31-DMP31D7LT-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP31D7LT-7 |
Description | MOSFET BVDSS: 25V~30V SOT523 T&R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 360mA (Ta) 260mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 420mA, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.36 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 19 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 260mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06193 € | 185,79 € |
| 6.000 | 0,05588 € | 335,28 € |
| 9.000 | 0,05280 € | 475,20 € |
| 15.000 | 0,04933 € | 739,95 € |
| 21.000 | 0,04727 € | 992,67 € |
| 30.000 | 0,04528 € | 1.358,40 € |
| 75.000 | 0,04089 € | 3.066,75 € |
| 150.000 | 0,03962 € | 5.943,00 € |
| Unit Price without VAT: | 0,06193 € |
|---|---|
| Unit Price with VAT: | 0,07370 € |


