TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT4003SCT

DigiKey Part Number
DMT4003SCT-ND
Manufacturer
Manufacturer Product Number
DMT4003SCT
Description
MOSFET N-CH 40V 205A TO220AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 205A (Tc) 156W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
75.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6865 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
156W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,75000 €1,75 €
500,84600 €42,30 €
1000,75770 €75,77 €
5000,60294 €301,47 €
1.0000,55317 €553,17 €
2.0000,51131 €1.022,62 €
5.0000,48184 €2.409,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,08250 €