
DT1240-08LP3810-7 | |
|---|---|
DigiKey Part Number | 31-DT1240-08LP3810-7TR-ND - Tape & Reel (TR) 31-DT1240-08LP3810-7CT-ND - Cut Tape (CT) 31-DT1240-08LP3810-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT1240-08LP3810-7 |
Description | TVS DIODE 5.5VWM 11VC UDFN38109 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 5.5A Ipp Tvs Diode Surface Mount U-DFN3810-9 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 60W | |
Power Line Protection | Yes | |
Applications | DVI, HDMI, VGA, USB | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,09070 € | 9,07 € |
| 500 | 0,08810 € | 44,05 € |
| 1.000 | 0,08551 € | 85,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07514 € | 375,70 € |
| 10.000 | 0,06478 € | 647,80 € |
| 15.000 | 0,06391 € | 958,65 € |
| 25.000 | 0,06316 € | 1.579,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |





