U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTM3A25P20NFDB-7

DigiKey Part Number
DTM3A25P20NFDB-7DITR-ND - Tape & Reel (TR)
DTM3A25P20NFDB-7DICT-ND - Cut Tape (CT)
DTM3A25P20NFDB-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTM3A25P20NFDB-7
Description
TRANSISTOR ARRAY U-DFN2020-6 T&R
Customer Reference
Detailed Description
Transistor General Purpose PNP, N-Channel 25V PNP, 20 N-Channel 3A Surface Mount U-DFN2020-6 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
PNP, N-Channel
Applications
General Purpose
Voltage - Rated
25V PNP, 20 N-Channel
Current Rating (Amps)
3A
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (Type B)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,36000 €3,60 €
1000,23120 €23,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12212 €366,36 €
6.0000,11265 €675,90 €
9.0000,10780 €970,20 €
15.0000,10232 €1.534,80 €
21.0000,09987 €2.097,27 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €