
DXTP19020DP5-13 | |
|---|---|
DigiKey Part Number | DXTP19020DP5-13TR-ND - Tape & Reel (TR) DXTP19020DP5-13CT-ND - Cut Tape (CT) DXTP19020DP5-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTP19020DP5-13 |
Description | TRANS PNP 20V 8A POWERDI 5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 8 A 176MHz 3 W Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 275mV @ 800mA, 8A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 3 W | |
Frequency - Transition | 176MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerDI™ 5 | |
Supplier Device Package | PowerDI™ 5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46200 € | 4,62 € |
| 100 | 0,29940 € | 29,94 € |
| 500 | 0,22932 € | 114,66 € |
| 1.000 | 0,20672 € | 206,72 € |
| 2.000 | 0,18771 € | 375,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16711 € | 835,55 € |
| 10.000 | 0,15439 € | 1.543,90 € |
| 15.000 | 0,14790 € | 2.218,50 € |
| 25.000 | 0,14062 € | 3.515,50 € |
| 35.000 | 0,14035 € | 4.912,25 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

