
DZ9F16S92-7 | |
|---|---|
DigiKey Part Number | DZ9F16S92-7DITR-ND - Tape & Reel (TR) DZ9F16S92-7DICT-ND - Cut Tape (CT) DZ9F16S92-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ9F16S92-7 |
Description | DIODE ZENER 16V 200MW SOD923 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09070 € | 9,07 € |
| 500 | 0,08294 € | 41,47 € |
| 1.000 | 0,06010 € | 60,10 € |
| 2.000 | 0,05629 € | 112,58 € |
| 5.000 | 0,05248 € | 262,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03282 € | 328,20 € |
| 20.000 | 0,03221 € | 644,20 € |
| 30.000 | 0,03216 € | 964,80 € |
| 50.000 | 0,02980 € | 1.490,00 € |
| 70.000 | 0,02839 € | 1.987,30 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

