
FL0800026Q | |
|---|---|
DigiKey Part Number | FL0800026QDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FL0800026Q |
Description | CRYSTAL 8.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 8pF 400 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FL0800026Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 400 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36946 € | 1.108,38 € |
| Unit Price without VAT: | 0,36946 € |
|---|---|
| Unit Price with VAT: | 0,43966 € |

