PI6C557-05BLEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C557-05QLEX

DigiKey Part Number
31-PI6C557-05QLEXTR-ND - Tape & Reel (TR)
31-PI6C557-05QLEXCT-ND - Cut Tape (CT)
31-PI6C557-05QLEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6C557-05QLEX
Description
IC CLOCK GENERATOR TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, PCI Express (PCIe)
Input
HCSL, Crystal
Output
HCSL, LVDS
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/Yes
Frequency - Max
200MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.714
Factory Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,84000 €3,84 €
102,91900 €29,19 €
252,68720 €67,18 €
1002,43220 €243,22 €
2502,31056 €577,64 €
5002,23730 €1.118,65 €
1.0002,17697 €2.176,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,10248 €6.307,44 €
Manufacturers Standard Package
Unit Price without VAT:3,84000 €
Unit Price with VAT:4,56960 €