
SDM20U40-7 | |
|---|---|
DigiKey Part Number | SDM20U40-7DITR-ND - Tape & Reel (TR) SDM20U40-7DICT-ND - Cut Tape (CT) SDM20U40-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM20U40-7 |
Description | DIODE SCHOTTKY 40V 250MA SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SDM20U40-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,09070 € | 9,07 € |
| 500 | 0,06672 € | 33,36 € |
| 1.000 | 0,05897 € | 58,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04013 € | 120,39 € |
| 6.000 | 0,03973 € | 238,38 € |
| 9.000 | 0,03776 € | 339,84 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |










