AGC Series Cylindrical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AGC Series Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGC-3/16-R

DigiKey Part Number
283-4924-ND
Manufacturer
Manufacturer Product Number
BK/AGC-3/16-R
Description
FUSE GLASS 187MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
187 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.007
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
6.05 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,10000 €5,10 €
54,23000 €21,15 €
103,90300 €39,03 €
503,23740 €161,87 €
1002,98560 €298,56 €
3002,62427 €787,28 €
5002,47052 €1.235,26 €
1.0002,27499 €2.274,99 €
Manufacturers Standard Package
Unit Price without VAT:5,10000 €
Unit Price with VAT:6,06900 €