


BK/AGC-8/10-R | |
|---|---|
DigiKey Part Number | 283-3767-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-8/10-R |
Description | FUSE GLASS 800MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 5 | 0,92400 € | 4,62 € |
| 10 | 0,85300 € | 8,53 € |
| 50 | 0,70800 € | 35,40 € |
| 100 | 0,65330 € | 65,33 € |
| 300 | 0,57483 € | 172,45 € |
| 500 | 0,54148 € | 270,74 € |
| 1.000 | 0,49913 € | 499,13 € |
| 5.000 | 0,41228 € | 2.061,40 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |











