
ECS-120-18-23A-JGN-TR | |
|---|---|
DigiKey Part Number | XC2091TR-ND - Tape & Reel (TR) XC2091CT-ND - Cut Tape (CT) XC2091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-23A-JGN-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-23A-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,91600 € | 9,16 € |
| 25 | 0,86640 € | 21,66 € |
| 50 | 0,83080 € | 41,54 € |
| 100 | 0,79640 € | 79,64 € |
| 250 | 0,75312 € | 188,28 € |
| 500 | 0,72198 € | 360,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64460 € | 644,60 € |
| 2.000 | 0,59819 € | 1.196,38 € |
| 3.000 | 0,59469 € | 1.784,07 € |
| 5.000 | 0,59089 € | 2.954,45 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

