
ECS-320-8-47B-CKY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-47B-CKY-TR-ND - Tape & Reel (TR) 50-ECS-320-8-47B-CKY-CT-ND - Cut Tape (CT) 50-ECS-320-8-47B-CKY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-47B-CKY-TR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-47B-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,43100 € | 4,31 € |
| 25 | 0,40720 € | 10,18 € |
| 50 | 0,39040 € | 19,52 € |
| 100 | 0,37430 € | 37,43 € |
| 250 | 0,35396 € | 88,49 € |
| 500 | 0,33934 € | 169,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32529 € | 325,29 € |
| 2.000 | 0,32300 € | 646,00 € |
| 3.000 | 0,27961 € | 838,83 € |
| 5.000 | 0,26806 € | 1.340,30 € |
| 7.000 | 0,26740 € | 1.871,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


