
ECS-.327-12.5-16-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-.327-12.5-16-TR3TR-ND - Tape & Reel (TR) 50-ECS-.327-12.5-16-TR3CT-ND - Cut Tape (CT) 50-ECS-.327-12.5-16-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-16-TR3 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-16-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,48200 € | 4,82 € |
| 25 | 0,42960 € | 10,74 € |
| 50 | 0,40900 € | 20,45 € |
| 100 | 0,40080 € | 40,08 € |
| 250 | 0,38132 € | 95,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32869 € | 986,07 € |
| 6.000 | 0,32039 € | 1.922,34 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |




