
ECS-327ATQMV-AS-TR | |
|---|---|
DigiKey Part Number | XC2826TR-ND - Tape & Reel (TR) XC2826CT-ND - Cut Tape (CT) XC2826DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-327ATQMV-AS-TR |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-327ATQMV-AS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 200µA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,06700 € | 10,67 € |
| 25 | 1,00840 € | 25,21 € |
| 50 | 0,96660 € | 48,33 € |
| 100 | 0,88470 € | 88,47 € |
| 250 | 0,87636 € | 219,09 € |
| 500 | 0,84014 € | 420,07 € |
| 1.000 | 0,80542 € | 805,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75335 € | 2.260,05 € |
| 6.000 | 0,72227 € | 4.333,62 € |
| 9.000 | 0,70991 € | 6.389,19 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |









