
ECS-35-18-5PXDU-TR | |
|---|---|
DigiKey Part Number | XC1522TR-ND - Tape & Reel (TR) XC1522CT-ND - Cut Tape (CT) XC1522DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-35-18-5PXDU-TR |
Description | CRYSTAL 3.579545MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-35-18-5PXDU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.579545 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,63600 € | 6,36 € |
| 25 | 0,60120 € | 15,03 € |
| 50 | 0,57620 € | 28,81 € |
| 100 | 0,55230 € | 55,23 € |
| 250 | 0,52236 € | 130,59 € |
| 500 | 0,50074 € | 250,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48004 € | 480,04 € |
| 2.000 | 0,46019 € | 920,38 € |
| 3.000 | 0,44897 € | 1.346,91 € |
| 5.000 | 0,41392 € | 2.069,60 € |
| 7.000 | 0,41280 € | 2.889,60 € |
| 12.000 | 0,41266 € | 4.951,92 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |










