
ECS-61-18-5PXEN-TR | |
|---|---|
DigiKey Part Number | XC1686TR-ND - Tape & Reel (TR) XC1686CT-ND - Cut Tape (CT) XC1686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-61-18-5PXEN-TR |
Description | CRYSTAL 6.1440MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.144 MHz ±30ppm Crystal 18pF 70 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-61-18-5PXEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6.144 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,36280 € | 9,07 € |
| 50 | 0,34780 € | 17,39 € |
| 100 | 0,33340 € | 33,34 € |
| 250 | 0,31524 € | 78,81 € |
| 500 | 0,30220 € | 151,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28970 € | 289,70 € |
| 2.000 | 0,27773 € | 555,46 € |
| 3.000 | 0,26856 € | 805,68 € |
| 5.000 | 0,25697 € | 1.284,85 € |
| 7.000 | 0,24774 € | 1.734,18 € |
| 10.000 | 0,23855 € | 2.385,50 € |
| 12.000 | 0,23821 € | 2.858,52 € |
| 24.000 | 0,23702 € | 5.688,48 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

