CSM-7 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-80-18-5PXDN-TR

DigiKey Part Number
XC1297TR-ND - Tape & Reel (TR)
XC1297CT-ND - Cut Tape (CT)
XC1297DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-80-18-5PXDN-TR
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-80-18-5PXDN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.599
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,29500 €2,95 €
250,27840 €6,96 €
500,26680 €13,34 €
1000,25590 €25,59 €
2500,24200 €60,50 €
5000,23200 €116,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,22240 €222,40 €
2.0000,21320 €426,40 €
3.0000,20800 €624,00 €
5.0000,19795 €989,75 €
7.0000,19242 €1.346,94 €
10.0000,18692 €1.869,20 €
12.0000,18129 €2.175,48 €
24.0000,18033 €4.327,92 €
25.0000,18028 €4.507,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €