
ECS-MPIL0530-3R3MC | |
|---|---|
DigiKey Part Number | XC2393TR-ND - Tape & Reel (TR) XC2393CT-ND - Cut Tape (CT) XC2393DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPIL0530-3R3MC |
Description | FIXED IND 3.3UH 7A 38 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 7 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,36700 € | 3,67 € |
| 100 | 0,30160 € | 30,16 € |
| 1.000 | 0,24802 € | 248,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25487 € | 509,74 € |
| 4.000 | 0,24140 € | 965,60 € |
| 6.000 | 0,23558 € | 1.413,48 € |
| 14.000 | 0,23184 € | 3.245,76 € |
| 20.000 | 0,23104 € | 4.620,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

