
ECS-P85-AN | |
|---|---|
DigiKey Part Number | ECS-P85-AN-ND |
Manufacturer | |
Manufacturer Product Number | ECS-P85-AN |
Description | XTAL OSC PROG XO HCMOS 5V 100PPM |
Customer Reference | |
Detailed Description | XO (Standard) HCMOS 1 MHz ~ 150 MHz Programmable Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-P85-AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 150 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±100ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| 10 | 6,86000 € | 68,60 € |
| 25 | 6,48720 € | 162,18 € |
| 50 | 6,21920 € | 310,96 € |
| 100 | 5,96260 € | 596,26 € |
| 250 | 5,63992 € | 1.409,98 € |
| 500 | 5,40778 € | 2.703,89 € |
| 1.000 | 5,20163 € | 5.201,63 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,38910 € |


