ESP32-S3-DEVKITC-1U-N8R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-S3-DEVKITC-1U-N8R8

DigiKey Part Number
1965-ESP32-S3-DEVKITC-1U-N8R8-ND
Manufacturer
Manufacturer Product Number
ESP32-S3-DEVKITC-1U-N8R8
Description
ESP32-S3-WROOM-1U-N8R8 DEV BRD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
The ESP32-S3-DEVKITC-1U-N8R8 from Espressif Systems is an evaluation board designed for wireless communication applications. It features a 32-bit Xtensa dual-core processor running at 240MHz, providing strong processing power for complex tasks. The board supports 802.11 b/g/n Wi-Fi and Bluetooth® 5.x (BLE), operating at 2.4GHz, ensuring seamless wireless communication.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Espressif Systems
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ESP32-S3-WROOM-1U-N8R8
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,96000 €12,96 €
Unit Price without VAT:12,96000 €
Unit Price with VAT:15,42240 €