LC78_03-3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC78_05-3.0

DigiKey Part Number
3182-LC78_05-3.0-ND
Manufacturer
Manufacturer Product Number
LC78_05-3.0
Description
NON-ISOLATED POL MODULE DC DC CO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 3A 6.5V - 28V Input
Datasheet
 Datasheet
EDA/CAD Models
LC78_05-3.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
28V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
92%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.907
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,04000 €10,04 €
59,66800 €48,34 €
109,51100 €95,11 €
429,19476 €386,18 €
849,04524 €759,80 €
1268,95881 €1.128,81 €
2528,81294 €2.220,86 €
5048,66923 €4.369,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,04000 €
Unit Price with VAT:11,94760 €