09670007576
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670007576

DigiKey Part Number
1195-5065-ND
Manufacturer
Manufacturer Product Number
09670007576
Description
D SUB MA TURNED CONTACT_AWG 24-2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 24-28 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
09670007576 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
24-28 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.898
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,64900 €6,49 €
250,60760 €15,19 €
500,57860 €28,93 €
1000,55100 €55,10 €
3000,50980 €152,94 €
5000,49174 €245,87 €
1.0000,46825 €468,25 €
2.5000,43894 €1.097,35 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €