ABP2DANT150PGSA3XX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABP2DANT150PGSA3XX

DigiKey Part Number
480-ABP2DANT150PGSA3XX-ND
Manufacturer
Manufacturer Product Number
ABP2DANT150PGSA3XX
Description
SENSOR 150PSIG 0.108" 14BIT 6DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 150PSI (1034.21kPa) Gauge Male - 0.108" (2.74mm) Tube 14 b 6-DIP (0.453", 11.50mm), Top Port
Datasheet
 Datasheet
EDA/CAD Models
ABP2DANT150PGSA3XX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Active
Pressure Type
Gauge
Operating Pressure
150PSI (1034.21kPa)
Output Type
SPI
Output
14 b
Accuracy
±0.25%
Voltage - Supply
1.8V ~ 3.6V
Port Size
Male - 0.108" (2.74mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
240PSI (1654.74kPa)
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.453", 11.50mm), Top Port
Supplier Device Package
6-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,79000 €23,79 €
521,74000 €108,70 €
1020,98000 €209,80 €
3219,85125 €635,24 €
6419,25516 €1.232,33 €
12818,70992 €2.394,87 €
Manufacturers Standard Package
Unit Price without VAT:23,79000 €
Unit Price with VAT:28,31010 €