
2ED2181S06FXUMA1 | |
|---|---|
DigiKey Part Number | 448-2ED2181S06FXUMA1TR-ND - Tape & Reel (TR) 448-2ED2181S06FXUMA1CT-ND - Cut Tape (CT) 448-2ED2181S06FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED2181S06FXUMA1 |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Non-Inverting PG-DSO-8-53 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED2181S06FXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 1.1V, 1.7V | |
Current - Peak Output (Source, Sink) | 2.5A, 2.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 650 V | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-53 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16100 € | 11,61 € |
| 25 | 1,05600 € | 26,40 € |
| 100 | 0,94130 € | 94,13 € |
| 250 | 0,88640 € | 221,60 € |
| 500 | 0,85334 € | 426,67 € |
| 1.000 | 0,82612 € | 826,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,79740 € | 1.993,50 € |
| 5.000 | 0,78009 € | 3.900,45 € |
| 7.500 | 0,77142 € | 5.785,65 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

