PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPP04N80C3XKSA1

DigiKey Part Number
SPP04N80C3XKSA1-ND
Manufacturer
Manufacturer Product Number
SPP04N80C3XKSA1
Description
MOSFET N-CH 800V 4A TO220-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 4A (Tc) 63W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
SPP04N80C3XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.3Ohm @ 2.5A, 10V
Vgs(th) (Max) @ Id
3.9V @ 240µA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
570 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
63W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,81000 €1,81 €
500,87280 €43,64 €
1000,78230 €78,23 €
5000,62328 €311,64 €
1.0000,57217 €572,17 €
2.0000,52919 €1.058,38 €
5.0000,50159 €2.507,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €