



54-24451 | |
|---|---|
DigiKey Part Number | 1027-1027-ND |
Manufacturer | |
Manufacturer Product Number | 54-24451 |
Description | SWITCH JOYSTICK ANALOG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Analog (Resistive) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Interlink Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 2 - Axis | |
Actuator Type | Joystick | |
Switch Function | 360° Directional | |
Functions, Extra | - | |
Output | Analog (Resistive) | |
Voltage - Supply | - | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Chassis Mount | |
Termination Style | Card Edge | |
Operating Temperature | 0°C ~ 60°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 5,000,000 Cycles | |
Operating Force | 173gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,41000 € | 47,41 € |
| Unit Price without VAT: | 47,41000 € |
|---|---|
| Unit Price with VAT: | 56,41790 € |











