
MDM-9SH034B-A174 | |
|---|---|
DigiKey Part Number | 1003-MDM-9SH034B-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9SH034B-A174 |
Description | CABLE ASSY D TO MIC-D 9P 203.2MM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 0.667' (203.20mm, 8.00") Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 0.667' (203.20mm, 8.00") | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 122,61900 € | 1.226,19 € |
| Unit Price without VAT: | 122,61900 € |
|---|---|
| Unit Price with VAT: | 145,91661 € |

