121661-0507
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDSSTS

DigiKey Part Number
1003-1161-2-ND - Tape & Reel (TR)
1003-1161-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MDSSTS
Description
CONN D-SUB SOCKET 26-28AWG CRIMP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 26-28 AWG Crimp Stamped
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Stamped
Wire Gauge
26-28 AWG
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.116
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,53700 €5,37 €
250,50360 €12,59 €
500,47960 €23,98 €
1000,45670 €45,67 €
2500,42804 €107,01 €
5000,40760 €203,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38813 €388,13 €
2.0000,36960 €739,20 €
3.0000,35918 €1.077,54 €
5.0000,34646 €1.732,30 €
7.0000,33834 €2.368,38 €
10.0000,32994 €3.299,40 €
25.0000,30930 €7.732,50 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €