
A08SUR08SUR32W305A | |
|---|---|
DigiKey Part Number | 455-2984-ND |
Manufacturer | |
Manufacturer Product Number | A08SUR08SUR32W305A |
Description | JUMPER 08SUR-32S - 08SUR-32S 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,99400 € | 19,94 € |
| 25 | 1,86920 € | 46,73 € |
| 50 | 1,78000 € | 89,00 € |
| 100 | 1,69490 € | 169,49 € |
| 250 | 1,58880 € | 397,20 € |
| 500 | 1,51296 € | 756,48 € |
| 1.000 | 1,44076 € | 1.440,76 € |
| 3.000 | 1,33338 € | 4.000,14 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |













