



SHR-09V-S | |
|---|---|
DigiKey Part Number | 455-1399-ND |
Manufacturer | |
Manufacturer Product Number | SHR-09V-S |
Description | CONN RCPT HSG 9POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,09360 € | 4,68 € |
| 100 | 0,08910 € | 8,91 € |
| 250 | 0,08352 € | 20,88 € |
| 500 | 0,07952 € | 39,76 € |
| 2.000 | 0,07211 € | 144,22 € |
| 4.000 | 0,06867 € | 274,68 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |










