
C1206C103J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C103J1GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C103J1GACAUTOCT-ND - Cut Tape (CT) 399-C1206C103J1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103J1GACAUTO |
Description | CAP CER 10000PF 100V C0G 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,44800 € | 4,48 € |
| 50 | 0,38220 € | 19,11 € |
| 1.000 | 0,38026 € | 380,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34332 € | 1.373,28 € |
| 8.000 | 0,31287 € | 2.502,96 € |
| 12.000 | 0,30436 € | 3.652,32 € |
| 20.000 | 0,30327 € | 6.065,40 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

