
MPXV1D1040L4R7 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1040L4R7TR-ND - Tape & Reel (TR) 399-MPXV1D1040L4R7CT-ND - Cut Tape (CT) 399-MPXV1D1040L4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1040L4R7 |
Description | FIXED IND 4.7UH 10.3A 15.9 MOHM |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 10.3 A 15.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1040L4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,89100 € | 8,91 € |
| 25 | 0,82480 € | 20,62 € |
| 50 | 0,77760 € | 38,88 € |
| 100 | 0,73310 € | 73,31 € |
| 250 | 0,67828 € | 169,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63956 € | 319,78 € |
| 1.000 | 0,60309 € | 603,09 € |
| 1.500 | 0,58275 € | 874,12 € |
| 2.500 | 0,55812 € | 1.395,30 € |
| 3.500 | 0,54249 € | 1.898,72 € |
| 5.000 | 0,52641 € | 2.632,05 € |
| 12.500 | 0,52146 € | 6.518,25 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |


