RK73B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ETTD150J

DigiKey Part Number
2019-RK73B2ETTD150JTR-ND - Tape & Reel (TR)
2019-RK73B2ETTD150JCT-ND - Cut Tape (CT)
2019-RK73B2ETTD150JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ETTD150J
Description
RES 15 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2ETTD150J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.644
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06300 €0,63 €
250,04960 €1,24 €
500,04140 €2,07 €
1000,03510 €3,51 €
2500,02912 €7,28 €
5000,02554 €12,77 €
1.0000,02272 €22,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01822 €91,10 €
10.0000,01691 €169,10 €
15.0000,01628 €244,20 €
25.0000,01552 €388,00 €
35.0000,01501 €525,35 €
50.0000,01451 €725,50 €
60.0000,01448 €868,80 €
120.0000,01407 €1.688,40 €
125.0000,01404 €1.755,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €