


NB20K00103JBA | |
|---|---|
DigiKey Part Number | 478-NB20K00103JBATR-ND - Tape & Reel (TR) 478-NB20K00103JBACT-ND - Cut Tape (CT) 478-NB20K00103JBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB20K00103JBA |
Description | THERMISTOR NTC 10KOHM 3630K 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3630K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 240 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,33600 € | 1,68 € |
| 10 | 0,31900 € | 3,19 € |
| 25 | 0,29680 € | 7,42 € |
| 50 | 0,28180 € | 14,09 € |
| 100 | 0,26820 € | 26,82 € |
| 500 | 0,24084 € | 120,42 € |
| 1.000 | 0,23069 € | 230,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22065 € | 661,95 € |
| 6.000 | 0,21240 € | 1.274,40 € |
| 9.000 | 0,20789 € | 1.871,01 € |
| 15.000 | 0,20253 € | 3.037,95 € |
| 21.000 | 0,19919 € | 4.182,99 € |
| 30.000 | 0,19579 € | 5.873,70 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |




