
XP1001000-05R | |
|---|---|
DigiKey Part Number | 1829-1000-ND |
Manufacturer | |
Manufacturer Product Number | XP1001000-05R |
Description | IC MOD DSTNI-EX 25MHZ 256KB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | XPort® Embedded Module DSTni-EX XPort AR 25MHz 256KB 512KB |
Datasheet | Datasheet |
EDA/CAD Models | XP1001000-05R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | DSTni-EX | |
Co-Processor | XPort AR | |
Speed | 25MHz | |
Flash Size | 512KB | |
RAM Size | 256KB | |
Connector Type | RJ45 | |
Size / Dimension | 1.330" L x 0.640" W (33.90mm x 16.25mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,00000 € | 45,00 € |
| Unit Price without VAT: | 45,00000 € |
|---|---|
| Unit Price with VAT: | 53,55000 € |











