
01550120ZXU | |
|---|---|
DigiKey Part Number | F3108-ND |
Manufacturer | |
Manufacturer Product Number | 01550120ZXU |
Description | FUSE HOLDER CART 32V 20A IN LINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Crimp | |
Contact Material | Brass | |
Contact Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 5 | 1,24400 € | 6,22 € |
| 10 | 1,14700 € | 11,47 € |
| 50 | 0,95140 € | 47,57 € |
| 100 | 0,87780 € | 87,78 € |
| 250 | 0,78880 € | 197,20 € |
| 500 | 0,72724 € | 363,62 € |
| 1.000 | 0,67017 € | 670,17 € |
| 5.000 | 0,61409 € | 3.070,45 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |







