026301.5WRT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.850
Unit Price: 2,11000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 2,93000 €
Datasheet
263 Series - Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

026301.5WRT1

DigiKey Part Number
026301.5WRT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
026301.5WRT1
Description
FUSE BOARD MNT 1.5A 250VAC AXIAL
Customer Reference
Detailed Description
1.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
026301.5WRT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.398
Approval Agency
CSA, PSE, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.155" Dia x 0.280" L (3.94mm x 7.11mm)
DC Cold Resistance
0.0635 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes