0287001.L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0287001.L

DigiKey Part Number
F11057-ND
Manufacturer
Manufacturer Product Number
0287001.L
Description
FUSE AUTO 1A 32VDC BLADE ATO/ATC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
0.4
Approval Agency
UL
Operating Temperature
-40°C ~ 105°C
Color
Black
Size / Dimension
0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm)
DC Cold Resistance
0.123 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.694
Factory Stock: 6.700
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,52000 €0,52 €
50,42800 €2,14 €
100,39500 €3,95 €
500,32740 €16,37 €
1000,30200 €30,20 €
2500,27152 €67,88 €
5000,25042 €125,21 €
1.0000,23090 €230,90 €
5.0000,19091 €954,55 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €