298 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0298400.TXN

DigiKey Part Number
F11082-ND
Manufacturer
Manufacturer Product Number
0298400.TXN
Description
FUSE AUTO 400A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
400 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
0298400.TXN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
2kA
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
1.149" L x 0.750" W x 0.422" H (29.20mm x 19.05mm x 10.72mm)
DC Cold Resistance
0.126 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 1.940
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,87000 €15,87 €
513,17200 €65,86 €
1012,15300 €121,53 €
5010,07100 €503,55 €
1009,28280 €928,28 €
2508,32800 €2.082,00 €
5008,22568 €4.112,84 €
Manufacturers Standard Package
Unit Price without VAT:15,87000 €
Unit Price with VAT:18,88530 €