0301003.M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 67
Unit Price: 0,86000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 2,69000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0301003.M

DigiKey Part Number
0301003.M-ND
Manufacturer
Manufacturer Product Number
0301003.M
Description
FUSE GLASS 3A 32VAC/VDC 1AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 0.625" L (6.35mm x 15.88mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,20452 €204,52 €
Manufacturers Standard Package
Unit Price without VAT:0,20452 €
Unit Price with VAT:0,24338 €