
0305.080H | |
|---|---|
DigiKey Part Number | F6352-ND |
Manufacturer | |
Manufacturer Product Number | 0305.080H |
Description | FUSE BRD MNT 80MA 277VAC/VDC RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80mA 277 VAC 277 VDC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0305.080H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 80mA | |
Voltage Rating - AC | 277 VAC | |
Voltage Rating - DC | 277 VDC | |
Response Time | - | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | ATEX, cURus, IECEx | |
Operating Temperature | -40°C ~ 50°C | |
Breaking Capacity @ Rated Voltage | 1.5kA | |
Package / Case | Radial, Can, Horizontal | |
Size / Dimension | 0.354" Dia x 0.614" L (9.00mm x 15.60mm) | |
Melting I²t | 3.5E-4 | |
DC Cold Resistance | 8.19 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,96000 € | 16,96 € |
| 5 | 14,07400 € | 70,37 € |
| 10 | 12,98500 € | 129,85 € |
| 50 | 10,76040 € | 538,02 € |
| 100 | 9,91780 € | 991,78 € |
| 300 | 8,84730 € | 2.654,19 € |
| Unit Price without VAT: | 16,96000 € |
|---|---|
| Unit Price with VAT: | 20,18240 € |

