
0307014.M | |
|---|---|
DigiKey Part Number | 0307014.M-ND |
Manufacturer | |
Manufacturer Product Number | 0307014.M |
Description | FUSE GLASS 14A 32VAC |
Customer Reference | |
Detailed Description | 14 A 32 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 0.017 | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.063" L (6.35mm x 27.00mm) | |
DC Cold Resistance | 2.25 Ohms |


